
6066176 | |
|---|---|
DigiKey Part Number | 1882-6066176-ND |
Manufacturer | |
Manufacturer Product Number | 6066176 |
Description | ULTRASONIC SENSOR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Ultrasonic Proximity Sensor 2.559" ~ 23.622" (65mm ~ 600mm) IP65, IP67 Cylinder, Threaded - M5 |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer SICK, Inc. | Material - Body Metal |
Series | Voltage - Supply 10V ~ 30V |
Packaging Bulk | Termination Style Cable with Connector |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Ultrasonic | Ingress Protection IP65, IP67 |
Sensing Distance 2.559" ~ 23.622" (65mm ~ 600mm) | Indicator LED |
Output Type Analog Current, Push-Pull, NPN/PNP | Package / Case Cylinder, Threaded - M5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13 867,50000 Kč | 13 867,50 Kč |
| Unit Price without VAT: | 13 867,50000 Kč |
|---|---|
| Unit Price with VAT: | 16 779,67500 Kč |













