
7102129 | |
|---|---|
DigiKey Part Number | 1882-7102129-ND |
Manufacturer | |
Manufacturer Product Number | 7102129 |
Description | CAB CONNECT MS3105 10P ST |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Termination Crimp |
Packaging Bulk | Fastening Type Threaded |
Part Status Active | Orientation Keyed |
Connector Type | Features Cable Clamp, Coupling Nut |
Number of Positions 10 | Shielding |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 779,37000 Kč | 1 779,37 Kč |
| Unit Price without VAT: | 1 779,37000 Kč |
|---|---|
| Unit Price with VAT: | 2 153,03770 Kč |









