


1071912 | |
|---|---|
DigiKey Part Number | 1882-1071912-ND |
Manufacturer | |
Manufacturer Product Number | 1071912 |
Description | ENCODER INCREMENTAL CONNECTOR |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental 3000 User Selectable |
Datasheet | Datasheet |
Category | Voltage - Supply 4.5V ~ 5.5V |
Manufacturer SICK, Inc. | Actuator Type Shaft |
Series | Detent No |
Packaging Bulk | Built in Switch No |
Part Status Active | Mounting Type Chassis Mount |
DigiKey Programmable Not Verified | Orientation User Selectable |
Encoder Type Incremental | Termination Style Connector |
Pulses per Revolution 3000 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 818,80000 Kč | 10 818,80 Kč |
| 5 | 9 617,08400 Kč | 48 085,42 Kč |
| Unit Price without VAT: | 10 818,80000 Kč |
|---|---|
| Unit Price with VAT: | 13 090,74800 Kč |











