
1072064 | |
|---|---|
DigiKey Part Number | 1882-1072064-ND |
Manufacturer | |
Manufacturer Product Number | 1072064 |
Description | ENCODER INCREMENTAL CONNECTOR |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental 1024 User Selectable |
Datasheet | Datasheet |
Category | Voltage - Supply 8V ~ 30V |
Manufacturer SICK, Inc. | Actuator Type Shaft |
Series | Detent No |
Packaging Bulk | Built in Switch No |
Part Status Active | Mounting Type Chassis Mount |
DigiKey Programmable Not Verified | Orientation User Selectable |
Encoder Type Incremental | Termination Style Connector |
Pulses per Revolution 1024 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15 048,64000 Kč | 15 048,64 Kč |
| 5 | 12 886,01000 Kč | 64 430,05 Kč |
| 10 | 12 044,45300 Kč | 120 444,53 Kč |
| Unit Price without VAT: | 15 048,64000 Kč |
|---|---|
| Unit Price with VAT: | 18 208,85440 Kč |















