
7102132 | |
|---|---|
DigiKey Part Number | 1882-7102132-ND |
Manufacturer | |
Manufacturer Product Number | 7102132 |
Description | CBL 10POS PLUG TO WIRE 16.4' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly 16.40' (5.00m) |
Datasheet | Datasheet |
Category | 1st Connector Number of Positions 10 |
Manufacturer SICK, Inc. | 1st Connector Number of Positions Loaded All |
Packaging Box | 1st Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | 2nd Connector Type Wire Leads |
1st Connector Type Plug | Length 16.40' (5.00m) |
1st Connector Gender Female Sockets | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 875,24000 Kč | 5 875,24 Kč |
| Unit Price without VAT: | 5 875,24000 Kč |
|---|---|
| Unit Price with VAT: | 7 109,04040 Kč |










