
1071434 | |
|---|---|
DigiKey Part Number | 1882-1071434-ND |
Manufacturer | |
Manufacturer Product Number | 1071434 |
Description | ENCODER INCREMENTAL CONNECTOR |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental 5000 User Selectable |
Datasheet | Datasheet |
Category | Voltage - Supply 8V ~ 30V |
Manufacturer SICK, Inc. | Actuator Type Shaft |
Series | Detent No |
Packaging Bulk | Built in Switch No |
Part Status Active | Mounting Type Chassis Mount |
DigiKey Programmable Not Verified | Orientation User Selectable |
Encoder Type Incremental | Termination Style Connector |
Pulses per Revolution 5000 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19 141,15000 Kč | 19 141,15 Kč |
| 5 | 16 384,53000 Kč | 81 922,65 Kč |
| 10 | 15 311,51100 Kč | 153 115,11 Kč |
| Unit Price without VAT: | 19 141,15000 Kč |
|---|---|
| Unit Price with VAT: | 23 160,79150 Kč |















