
7102134 | |
|---|---|
DigiKey Part Number | 1882-7102134-ND |
Manufacturer | |
Manufacturer Product Number | 7102134 |
Description | CIR CBL 10POS PLUG TO WIRE 65.6' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 65.6' (20.0m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer SICK, Inc. | 2nd Connector Type Wire Leads |
Packaging Bulk | Length 65.6' (20.0m) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Plug | Cable Type Round |
1st Connector Gender Female Sockets | Color Black |
1st Connector Number of Positions 10 | Shielding Shielded |
1st Connector Number of Positions Loaded All |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 961,38000 Kč | 10 961,38 Kč |
| Unit Price without VAT: | 10 961,38000 Kč |
|---|---|
| Unit Price with VAT: | 13 263,26980 Kč |










