
0850.9242 | |
|---|---|
DigiKey Part Number | 486-3007-ND |
Manufacturer | |
Manufacturer Product Number | 0850.9242 |
Description | LDT/LDS SECURING CLIP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Clips |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Clips | |
For Use With/Related Products | LDS and LDT Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,44000 Kč | 13,44 Kč |
| 10 | 12,11600 Kč | 121,16 Kč |
| 25 | 11,64960 Kč | 291,24 Kč |
| 50 | 11,30540 Kč | 565,27 Kč |
| 100 | 10,97570 Kč | 1 097,57 Kč |
| 300 | 10,46820 Kč | 3 140,46 Kč |
| 500 | 10,24072 Kč | 5 120,36 Kč |
| 1 000 | 9,93961 Kč | 9 939,61 Kč |
| 5 000 | 9,27389 Kč | 46 369,45 Kč |
| Unit Price without VAT: | 13,44000 Kč |
|---|---|
| Unit Price with VAT: | 16,26240 Kč |















