Pushbutton Switch SPST-NO Standard Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0041.8841.6107

DigiKey Part Number
0041.8841.6107-ND
Manufacturer
Manufacturer Product Number
0041.8841.6107
Description
SWITCH PUSH SPST-NO 200MA 60V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Standard Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Standard
Circuit
Switch Function
Off-Mom
Current Rating (Amps)
200mA (AC/DC)
Voltage Rating - AC
60 V
Voltage Rating - DC
50 V
Actuator Type
Round, Button
Actuator Marking
No Marking
Color - Actuator/Cap
-
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Ingress Protection
IP40
Features
-
Panel Cutout Dimensions
Circular - 8.00mm Dia
Operating Temperature
-25°C ~ 85°C
Mechanical Life
10,000 Cycles
Electrical Life
10,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1621,96000 Kč621,96 Kč
10536,60400 Kč5 366,04 Kč
25505,90080 Kč12 647,52 Kč
50483,79820 Kč24 189,91 Kč
100462,62370 Kč46 262,37 Kč
300430,86637 Kč129 259,91 Kč
500416,81660 Kč208 408,30 Kč
Manufacturers Standard Package
Unit Price without VAT:621,96000 Kč
Unit Price with VAT:752,57160 Kč