
0041.8841.7107 | |
|---|---|
DigiKey Part Number | 486-3488-ND |
Manufacturer | |
Manufacturer Product Number | 0041.8841.7107 |
Description | SWITCH PUSH SPST-NO 200MA 60V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 200mA (AC/DC) | |
Voltage Rating - AC | 48 V | |
Voltage Rating - DC | 48 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | IP40 | |
Features | - | |
Panel Cutout Dimensions | Circular - 8.00mm Dia | |
Operating Temperature | -25°C ~ 85°C | |
Mechanical Life | 10,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 186,67000 Kč | 186,67 Kč |
| 10 | 161,09700 Kč | 1 610,97 Kč |
| 25 | 151,90800 Kč | 3 797,70 Kč |
| 50 | 145,29360 Kč | 7 264,68 Kč |
| 100 | 138,96270 Kč | 13 896,27 Kč |
| 300 | 129,46177 Kč | 38 838,53 Kč |
| 500 | 125,25978 Kč | 62 629,89 Kč |
| 1 000 | 119,76587 Kč | 119 765,87 Kč |
| Unit Price without VAT: | 186,67000 Kč |
|---|---|
| Unit Price with VAT: | 225,87070 Kč |


