Pushbutton Switch SPST-NO Standard, Illuminated Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0041.8856.1137

DigiKey Part Number
0041.8856.1137-ND
Manufacturer
Manufacturer Product Number
0041.8856.1137
Description
SWITCH PUSH SPST-NO 200MA 60V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Standard, Illuminated Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Standard, Illuminated
Circuit
Switch Function
Off-On
Current Rating (Amps)
200mA (AC/DC)
Voltage Rating - AC
60 V
Voltage Rating - DC
50 V
Actuator Type
Round, Button
Actuator Marking
No Marking
Color - Actuator/Cap
-
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Ingress Protection
IP40
Features
-
Panel Cutout Dimensions
Circular - 8.00mm Dia
Operating Temperature
-25°C ~ 60°C
Mechanical Life
10,000 Cycles
Electrical Life
10,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 199
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1263,10000 Kč263,10 Kč
10227,09300 Kč2 270,93 Kč
25214,12920 Kč5 353,23 Kč
50204,80180 Kč10 240,09 Kč
100195,86510 Kč19 586,51 Kč
300182,45933 Kč54 737,80 Kč
500176,52976 Kč88 264,88 Kč
1 000168,77688 Kč168 776,88 Kč
Manufacturers Standard Package
Unit Price without VAT:263,10000 Kč
Unit Price with VAT:318,35100 Kč