
0041.9146.5327 | |
|---|---|
DigiKey Part Number | 0041.9146.5327-ND |
Manufacturer | |
Manufacturer Product Number | 0041.9146.5327 |
Description | SWITCH PUSH SPST-NO 200MA 60V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 200mA (AC/DC) | |
Voltage Rating - AC | 60 V | |
Voltage Rating - DC | 50 V | |
Actuator Type | Square, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Green | |
Illumination Type, Color | LED, Green | |
Illumination Voltage (Nominal) | 2 VDC | |
Termination Style | PC Pin | |
Ingress Protection | IP40 | |
Features | - | |
Panel Cutout Dimensions | Circular - 8.00mm Dia | |
Operating Temperature | -25°C ~ 60°C | |
Mechanical Life | 10,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 219,85000 Kč | 219,85 Kč |
| 10 | 189,67500 Kč | 1 896,75 Kč |
| 25 | 178,86080 Kč | 4 471,52 Kč |
| 50 | 171,07500 Kč | 8 553,75 Kč |
| 100 | 163,61220 Kč | 16 361,22 Kč |
| 300 | 152,42167 Kč | 45 726,50 Kč |
| 500 | 147,47106 Kč | 73 735,53 Kč |
| 1 000 | 140,99947 Kč | 140 999,47 Kč |
| Unit Price without VAT: | 219,85000 Kč |
|---|---|
| Unit Price with VAT: | 266,01850 Kč |


