
0041.9151.5307 | |
|---|---|
DigiKey Part Number | 0041.9151.5307-ND |
Manufacturer | |
Manufacturer Product Number | 0041.9151.5307 |
Description | SWITCH PUSH SPST-NO 200MA 60V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard | |
Circuit | ||
Switch Function | Off-On | |
Current Rating (Amps) | 200mA (AC/DC) | |
Voltage Rating - AC | 60 V | |
Voltage Rating - DC | 50 V | |
Actuator Type | Square, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Green | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | IP40 | |
Features | - | |
Panel Cutout Dimensions | Circular - 8.00mm Dia | |
Operating Temperature | -25°C ~ 85°C | |
Mechanical Life | 10,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 166,51000 Kč | 166,51 Kč |
| 10 | 143,68900 Kč | 1 436,89 Kč |
| 25 | 135,48760 Kč | 3 387,19 Kč |
| 50 | 129,59540 Kč | 6 479,77 Kč |
| 100 | 123,94700 Kč | 12 394,70 Kč |
| 300 | 115,47640 Kč | 34 642,92 Kč |
| 500 | 111,73036 Kč | 55 865,18 Kč |
| 1 000 | 106,83131 Kč | 106 831,31 Kč |
| Unit Price without VAT: | 166,51000 Kč |
|---|---|
| Unit Price with VAT: | 201,47710 Kč |


