Pushbutton Switch SPST-NO Standard Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0041.9141.7107

DigiKey Part Number
0041.9141.7107-ND
Manufacturer
Manufacturer Product Number
0041.9141.7107
Description
SWITCH PUSH SPST-NO 200MA 60V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Standard Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Standard
Circuit
Switch Function
Off-Mom
Current Rating (Amps)
200mA (AC/DC)
Voltage Rating - AC
60 V
Voltage Rating - DC
50 V
Actuator Type
Round, Button
Actuator Marking
No Marking
Color - Actuator/Cap
Black
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Ingress Protection
IP40
Features
-
Panel Cutout Dimensions
Circular - 8.00mm Dia
Operating Temperature
-25°C ~ 85°C
Mechanical Life
10,000 Cycles
Electrical Life
10,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 129
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1166,51000 Kč166,51 Kč
10143,68900 Kč1 436,89 Kč
25135,48760 Kč3 387,19 Kč
50129,59540 Kč6 479,77 Kč
100123,94700 Kč12 394,70 Kč
300115,47640 Kč34 642,92 Kč
500111,73036 Kč55 865,18 Kč
1 000106,83131 Kč106 831,31 Kč
Manufacturers Standard Package
Unit Price without VAT:166,51000 Kč
Unit Price with VAT:201,47710 Kč