
0041.8841.3107 | |
|---|---|
DigiKey Part Number | 486-3487-ND |
Manufacturer | |
Manufacturer Product Number | 0041.8841.3107 |
Description | SWITCH PUSH SPST-NO 200MA 60V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 200mA (AC/DC) | |
Voltage Rating - AC | 48 V | |
Voltage Rating - DC | 48 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Red | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | IP40 | |
Features | - | |
Panel Cutout Dimensions | Circular - 8.00mm Dia | |
Operating Temperature | -25°C ~ 85°C | |
Mechanical Life | 10,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 537,13000 Kč | 537,13 Kč |
| 10 | 463,51000 Kč | 4 635,10 Kč |
| 25 | 437,00200 Kč | 10 925,05 Kč |
| 50 | 417,92320 Kč | 20 896,16 Kč |
| 100 | 399,64020 Kč | 39 964,02 Kč |
| 300 | 372,21963 Kč | 111 665,89 Kč |
| 500 | 360,09092 Kč | 180 045,46 Kč |
| Unit Price without VAT: | 537,13000 Kč |
|---|---|
| Unit Price with VAT: | 649,92730 Kč |


