Pushbutton Switch SPST-NO Standard, Illuminated Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0041.9146.3317

DigiKey Part Number
0041.9146.3317-ND
Manufacturer
Manufacturer Product Number
0041.9146.3317
Description
SWITCH PUSH SPST-NO 200MA 60V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Standard, Illuminated Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Standard, Illuminated
Circuit
Switch Function
Off-Mom
Current Rating (Amps)
200mA (AC/DC)
Voltage Rating - AC
60 V
Voltage Rating - DC
50 V
Actuator Type
Square, Button
Actuator Marking
No Marking
Color - Actuator/Cap
Red
Illumination Type, Color
LED, Red
Illumination Voltage (Nominal)
2 VDC
Termination Style
PC Pin
Ingress Protection
IP40
Features
-
Panel Cutout Dimensions
Circular - 8.00mm Dia
Operating Temperature
-25°C ~ 60°C
Mechanical Life
10,000 Cycles
Electrical Life
10,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 193
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1219,85000 Kč219,85 Kč
10189,67500 Kč1 896,75 Kč
25178,86080 Kč4 471,52 Kč
50171,07500 Kč8 553,75 Kč
100163,61220 Kč16 361,22 Kč
300152,42167 Kč45 726,50 Kč
500147,47106 Kč73 735,53 Kč
1 000140,99947 Kč140 999,47 Kč
Manufacturers Standard Package
Unit Price without VAT:219,85000 Kč
Unit Price with VAT:266,01850 Kč