
0041.9146.3117 | |
|---|---|
DigiKey Part Number | 486-3490-ND |
Manufacturer | |
Manufacturer Product Number | 0041.9146.3117 |
Description | SWITCH PUSH SPST-NO 200MA 60V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 200mA (AC/DC) | |
Voltage Rating - AC | 48 V | |
Voltage Rating - DC | 48 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Red | |
Illumination Type, Color | LED, Red | |
Illumination Voltage (Nominal) | 2 VDC | |
Termination Style | PC Pin | |
Ingress Protection | IP40 | |
Features | - | |
Panel Cutout Dimensions | Circular - 8.00mm Dia | |
Operating Temperature | -25°C ~ 60°C | |
Mechanical Life | 10,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 253,87000 Kč | 253,87 Kč |
| 10 | 219,09300 Kč | 2 190,93 Kč |
| 25 | 206,59520 Kč | 5 164,88 Kč |
| 50 | 197,59120 Kč | 9 879,56 Kč |
| 100 | 188,96940 Kč | 18 896,94 Kč |
| 300 | 176,03813 Kč | 52 811,44 Kč |
| 500 | 170,31814 Kč | 85 159,07 Kč |
| 1 000 | 162,83928 Kč | 162 839,28 Kč |
| Unit Price without VAT: | 253,87000 Kč |
|---|---|
| Unit Price with VAT: | 307,18270 Kč |


