




ERF8-013-01-L-D-RA-L-TR | |
|---|---|
DigiKey Part Number | SAM13129TR-ND - Tape & Reel (TR) SAM13129CT-ND - Cut Tape (CT) SAM13129DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERF8-013-01-L-D-RA-L-TR |
Description | CONN SOCKET 26POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 26 Position Connector Socket, Outer Shroud Contacts Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERF8-013-01-L-D-RA-L-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 26 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Latches, Mounting Flange | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.246" (6.25mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 176,17000 Kč | 176,17 Kč |
| 10 | 149,73700 Kč | 1 497,37 Kč |
| 25 | 140,35920 Kč | 3 508,98 Kč |
| 50 | 133,65640 Kč | 6 682,82 Kč |
| 100 | 127,27730 Kč | 12 727,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 112,00335 Kč | 22 400,67 Kč |
| 600 | 99,47803 Kč | 59 686,82 Kč |
| Unit Price without VAT: | 176,17000 Kč |
|---|---|
| Unit Price with VAT: | 213,16570 Kč |


























