
ERDP-013-40.00-TBR-TBL-7-D | |
|---|---|
DigiKey Part Number | 612-ERDP-013-40.00-TBR-TBL-7-D-ND |
Manufacturer | |
Manufacturer Product Number | ERDP-013-40.00-TBR-TBL-7-D |
Description | CBL ASSM M-M 26POS 40" HDR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Plug to Plug 3.33' (1.02m) |
Datasheet | Datasheet |
EDA/CAD Models | ERDP-013-40.00-TBR-TBL-7-D Models |
Category | Pitch - Cable 0.016" (0.40mm) |
Manufacturer Samtec Inc. | Length 3.33' (1.02m) |
Series | Color Blue, Ribbon |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Cable Termination IDC |
Connector Type Plug to Plug | Contact Finish Gold |
Number of Positions 26 | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Rows 2 | Base Product Number |
Pitch - Connector 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 196,11000 Kč | 3 196,11 Kč |
| 10 | 2 717,47200 Kč | 27 174,72 Kč |
| Unit Price without VAT: | 3 196,11000 Kč |
|---|---|
| Unit Price with VAT: | 3 867,29310 Kč |



