



LSHM-130-03.0-L-DV-A-S-K-TR | |
|---|---|
DigiKey Part Number | SAM14110TR-ND - Tape & Reel (TR) SAM14110CT-ND - Cut Tape (CT) SAM14110DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSHM-130-03.0-L-DV-A-S-K-TR |
Description | CONN SELF-MATE 60POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | LSHM-130-03.0-L-DV-A-S-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place, Shielded |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Self Mating, Non-Gendered, Hermaphroditic | Mated Stacking Heights 5.5mm, 6mm, 7mm, 9mm |
Number of Positions 60 | Height Above Board 0.175" (4.45mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 139,94000 Kč | 139,94 Kč |
| 10 | 118,93900 Kč | 1 189,39 Kč |
| 25 | 111,48520 Kč | 2 787,13 Kč |
| 50 | 106,15860 Kč | 5 307,93 Kč |
| 100 | 101,09080 Kč | 10 109,08 Kč |
| 250 | 94,76324 Kč | 23 690,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | 83,42200 Kč | 45 882,10 Kč |
| 1 100 | 80,91953 Kč | 89 011,48 Kč |
| 2 750 | 77,37391 Kč | 212 778,25 Kč |
| Unit Price without VAT: | 139,94000 Kč |
|---|---|
| Unit Price with VAT: | 169,32740 Kč |



