
ERDP-013-12.00-TBR-TBL-7-D | |
|---|---|
DigiKey Part Number | 612-ERDP-013-12.00-TBR-TBL-7-D-ND |
Manufacturer | |
Manufacturer Product Number | ERDP-013-12.00-TBR-TBL-7-D |
Description | CBL ASSM M-M 26POS 12" HDR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Plug to Plug 1.00' (304.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | ERDP-013-12.00-TBR-TBL-7-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.031" (0.80mm) | |
Pitch - Cable | 0.016" (0.40mm) | |
Length | 1.00' (304.80mm) | |
Features | - | |
Color | Blue, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 190,30000 Kč | 2 190,30 Kč |
| 10 | 1 861,93500 Kč | 18 619,35 Kč |
| 25 | 1 796,37880 Kč | 44 909,47 Kč |
| Unit Price without VAT: | 2 190,30000 Kč |
|---|---|
| Unit Price with VAT: | 2 650,26300 Kč |



