Parametric Equivalent
Upgrade
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

63SGV100M10X10.5 | |
|---|---|
DigiKey Part Number | 1189-3780-2-ND - Tape & Reel (TR) 1189-3780-1-ND - Cut Tape (CT) 1189-3780-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 63SGV100M10X10.5 |
Description | CAP ALUM 100UF 20% 63V SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 63SGV100M10X10.5 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Ratings |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 63TLV100M10X10.5 | Rubycon | 882 | 1189-4124-1-ND | 25,62000 Kč | Parametric Equivalent |
| AFK107M63G24T-F | Cornell Dubilier Knowles | 73 008 | 338-2146-1-ND | 44,10000 Kč | Upgrade |
| EMVE630ARA101MJA0G | Chemi-Con | 23 546 | 565-EMVE630ARA101MJA0GCT-ND | 27,30000 Kč | Similar |
| EDH107M063S9PAA | KEMET | 0 | EDH107M063S9PAA-ND | 5,32230 Kč | Parametric Equivalent |
| EEE-FK1J101L | Panasonic Industry | 783 | 10-EEE-FK1J101LCT-ND | 24,78000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,47000 Kč | 22,47 Kč |
| 10 | 14,27900 Kč | 142,79 Kč |
| 50 | 10,83500 Kč | 541,75 Kč |
| 100 | 9,74310 Kč | 974,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 7,86082 Kč | 3 930,41 Kč |
| 1 000 | 7,26762 Kč | 7 267,62 Kč |
| 1 500 | 6,96825 Kč | 10 452,38 Kč |
| 2 500 | 6,63436 Kč | 16 585,90 Kč |
| 3 500 | 6,43805 Kč | 22 533,17 Kč |
| 5 000 | 6,24842 Kč | 31 242,10 Kč |
| Unit Price without VAT: | 22,47000 Kč |
|---|---|
| Unit Price with VAT: | 27,18870 Kč |













