Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EDH107M063S9PAA | |
|---|---|
DigiKey Part Number | EDH107M063S9PAA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EDH107M063S9PAA |
Description | CAP ALUM 100UF 20% 63V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EDH107M063S9PAA Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 340 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 425 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AFK107M63G24T-F | Cornell Dubilier Knowles | 73 008 | 338-2146-1-ND | 44,10000 Kč | Upgrade |
| 63SGV100M10X10.5 | Rubycon | 0 | 1189-3780-1-ND | 22,47000 Kč | Parametric Equivalent |
| 63TLV100M10X10.5 | Rubycon | 882 | 1189-4124-1-ND | 25,62000 Kč | Parametric Equivalent |
| EEE-FK1J101L | Panasonic Industry | 783 | 10-EEE-FK1J101LCT-ND | 24,78000 Kč | Parametric Equivalent |
| EEE-FK1J101P | Panasonic Industry | 39 343 | PCE3819CT-ND | 21,84000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 000 | 5,32230 Kč | 37 256,10 Kč |
| Unit Price without VAT: | 5,32230 Kč |
|---|---|
| Unit Price with VAT: | 6,43998 Kč |














