
EEE-FK1J101L | |
|---|---|
DigiKey Part Number | 10-EEE-FK1J101LTR-ND - Tape & Reel (TR) 10-EEE-FK1J101LCT-ND - Cut Tape (CT) 10-EEE-FK1J101LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1J101L |
Description | CAP ALUM 100UF 20% 63V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 100 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1J101L Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 300 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 400 mA @ 100 kHz |
Part Status Active | Impedance 350 mOhms |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 63 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,78000 Kč | 24,78 Kč |
| 10 | 15,85300 Kč | 158,53 Kč |
| 50 | 12,09060 Kč | 604,53 Kč |
| 100 | 10,90010 Kč | 1 090,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 8,68898 Kč | 4 344,49 Kč |
| 1 000 | 8,05504 Kč | 8 055,04 Kč |
| 1 500 | 7,73510 Kč | 11 602,65 Kč |
| 2 500 | 7,37844 Kč | 18 446,10 Kč |
| 3 500 | 7,16878 Kč | 25 090,73 Kč |
| 5 000 | 6,96625 Kč | 34 831,25 Kč |
| Unit Price without VAT: | 24,78000 Kč |
|---|---|
| Unit Price with VAT: | 29,98380 Kč |

