100 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 450mOhm @ 100kHz 2000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMHS630ARA101MJA0G

DigiKey Part Number
565-EMHS630ARA101MJA0GTR-ND - Tape & Reel (TR)
565-EMHS630ARA101MJA0GCT-ND - Cut Tape (CT)
565-EMHS630ARA101MJA0GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMHS630ARA101MJA0G
Description
CAP ALUM 63V POLAR
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
100 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 450mOhm @ 100kHz 2000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
EMHS630ARA101MJA0G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
240 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
600 mA @ 100 kHz
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.413" (10.50mm)
Voltage - Rated
63 V
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
ESR (Equivalent Series Resistance)
450mOhm @ 100kHz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 125°C
Package / Case
Radial, Can - SMD
Operating Temperature
-40°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 250
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
129,40000 Kč29,40 Kč
1018,87700 Kč188,77 Kč
5014,50120 Kč725,06 Kč
10013,11540 Kč1 311,54 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50010,73082 Kč5 365,41 Kč
1 0009,97930 Kč9 979,30 Kč
1 5009,60015 Kč14 400,22 Kč
2 5009,17738 Kč22 943,45 Kč
3 5008,92895 Kč31 251,33 Kč
5 0008,68889 Kč43 444,45 Kč
Manufacturers Standard Package
Unit Price without VAT:29,40000 Kč
Unit Price with VAT:35,57400 Kč