
EEE-FN1J101P | |
|---|---|
DigiKey Part Number | 10-EEE-FN1J101PTR-ND - Tape & Reel (TR) 10-EEE-FN1J101PCT-ND - Cut Tape (CT) 10-EEE-FN1J101PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FN1J101P |
Description | CAP ALUM 100UF 20% 63V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 100 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 350mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FN1J101P Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 260 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 400 mA @ 100 kHz |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 63 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
ESR (Equivalent Series Resistance) 350mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,05000 Kč | 22,05 Kč |
| 10 | 14,06900 Kč | 140,69 Kč |
| 50 | 10,68380 Kč | 534,19 Kč |
| 100 | 9,61290 Kč | 961,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 7,62396 Kč | 3 811,98 Kč |
| 1 000 | 7,05239 Kč | 7 052,39 Kč |
| 1 500 | 6,76401 Kč | 10 146,01 Kč |
| 2 500 | 6,44236 Kč | 16 105,90 Kč |
| 3 500 | 6,25333 Kč | 21 886,65 Kč |
| 5 000 | 6,07061 Kč | 30 353,05 Kč |
| Unit Price without VAT: | 22,05000 Kč |
|---|---|
| Unit Price with VAT: | 26,68050 Kč |

