
EEE-FN1J101L | |
|---|---|
DigiKey Part Number | 10-EEE-FN1J101LTR-ND - Tape & Reel (TR) 10-EEE-FN1J101LCT-ND - Cut Tape (CT) 10-EEE-FN1J101LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FN1J101L |
Description | CAP ALUM 100UF 20% 63V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 100 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 350mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FN1J101L Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 260 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 400 mA @ 100 kHz |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 63 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
ESR (Equivalent Series Resistance) 350mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,89000 Kč | 22,89 Kč |
| 10 | 14,61500 Kč | 146,15 Kč |
| 50 | 11,12060 Kč | 556,03 Kč |
| 100 | 10,01390 Kč | 1 001,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 7,95446 Kč | 3 977,23 Kč |
| 1 000 | 7,36358 Kč | 7 363,58 Kč |
| 1 500 | 7,06527 Kč | 10 597,91 Kč |
| 2 500 | 6,73255 Kč | 16 831,38 Kč |
| 3 500 | 6,53704 Kč | 22 879,64 Kč |
| 5 000 | 6,34816 Kč | 31 740,80 Kč |
| Unit Price without VAT: | 22,89000 Kč |
|---|---|
| Unit Price with VAT: | 27,69690 Kč |

