
63TLV100M10X10.5 | |
|---|---|
DigiKey Part Number | 1189-4124-2-ND - Tape & Reel (TR) 1189-4124-1-ND - Cut Tape (CT) 1189-4124-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 63TLV100M10X10.5 |
Description | CAP ALUM 100UF 20% 63V SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 63TLV100M10X10.5 Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 200 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 400 mA @ 100 kHz |
Part Status Active | Impedance 350 mOhms |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 63 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,62000 Kč | 25,62 Kč |
| 10 | 16,33600 Kč | 163,36 Kč |
| 50 | 12,45600 Kč | 622,80 Kč |
| 100 | 11,22970 Kč | 1 122,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 9,11230 Kč | 4 556,15 Kč |
| 1 000 | 8,44540 Kč | 8 445,40 Kč |
| 1 500 | 8,10887 Kč | 12 163,30 Kč |
| 2 500 | 7,73348 Kč | 19 333,70 Kč |
| 3 500 | 7,51297 Kč | 26 295,40 Kč |
| 5 000 | 7,29983 Kč | 36 499,15 Kč |
| Unit Price without VAT: | 25,62000 Kč |
|---|---|
| Unit Price with VAT: | 31,00020 Kč |

