100 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 350mOhm @ 100kHz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFK107M63G24T-F

DigiKey Part Number
338-2146-2-ND - Tape & Reel (TR)
338-2146-1-ND - Cut Tape (CT)
338-2146-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AFK107M63G24T-F
Description
CAP ALUM 100UF 20% 63V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
100 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 350mOhm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
300 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
400 mA @ 100 kHz
Capacitance
Impedance
350 mOhms
Tolerance
±20%
Size / Dimension
0.394" Dia (10.00mm)
Voltage - Rated
63 V
Height - Seated (Max)
0.413" (10.50mm)
ESR (Equivalent Series Resistance)
350mOhm @ 100kHz
Surface Mount Land Size
0.406" L x 0.473" W (10.30mm x 12.00mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EMZA630ARA101MJA0GChemi-Con6 080565-EMZA630ARA101MJA0GCT-ND35,49000 KčDirect
35JGV100M10X10.5Rubycon4871189-35JGV100M10X10.5CT-ND22,68000 KčSimilar
50SKV100M10X10.5Rubycon4951189-50SKV100M10X10.5CT-ND23,94000 KčSimilar
In-Stock: 73 008
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
144,10000 Kč44,10 Kč
1028,91400 Kč289,14 Kč
5022,58960 Kč1 129,48 Kč
10020,59060 Kč2 059,06 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50017,15200 Kč8 576,00 Kč
1 00016,06935 Kč16 069,35 Kč
1 50015,52326 Kč23 284,89 Kč
2 50014,91446 Kč37 286,15 Kč
3 50014,55677 Kč50 948,69 Kč
5 00014,21124 Kč71 056,20 Kč
Manufacturers Standard Package
Unit Price without VAT:44,10000 Kč
Unit Price with VAT:53,36100 Kč