
35JGV100M10X10.5 | |
|---|---|
DigiKey Part Number | 1189-35JGV100M10X10.5TR-ND - Tape & Reel (TR) 1189-35JGV100M10X10.5CT-ND - Cut Tape (CT) 1189-35JGV100M10X10.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35JGV100M10X10.5 |
Description | CAP ALUM 100UF 20% 35V SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 35JGV100M10X10.5 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 305 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 366 mA @ 10 kHz |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35TLV100M10X10.5 | Rubycon | 7 249 | 1189-2102-1-ND | 22,26000 Kč | Upgrade |
| 35SGV100M10X10.5 | Rubycon | 655 | 1189-2448-1-ND | 22,47000 Kč | Parametric Equivalent |
| 50JGV100M10X10.5 | Rubycon | 661 | 1189-4014-1-ND | 17,43000 Kč | Parametric Equivalent |
| AFK107M63G24T-F | Cornell Dubilier Knowles | 73 008 | 338-2146-1-ND | 44,10000 Kč | Upgrade |
| EEE-FK1J101P | Panasonic Industry | 39 343 | PCE3819CT-ND | 21,84000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,68000 Kč | 22,68 Kč |
| 10 | 14,38400 Kč | 143,84 Kč |
| 50 | 10,92320 Kč | 546,16 Kč |
| 100 | 9,82290 Kč | 982,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 7,92758 Kč | 3 963,79 Kč |
| 1 000 | 7,33019 Kč | 7 330,19 Kč |
| 1 500 | 7,02873 Kč | 10 543,10 Kč |
| 2 500 | 6,69257 Kč | 16 731,42 Kč |
| 3 500 | 6,49504 Kč | 22 732,64 Kč |
| 5 000 | 6,30410 Kč | 31 520,50 Kč |
| Unit Price without VAT: | 22,68000 Kč |
|---|---|
| Unit Price with VAT: | 27,44280 Kč |

