100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50JGV100M10X10.5

DigiKey Part Number
1189-4014-2-ND - Tape & Reel (TR)
1189-4014-1-ND - Cut Tape (CT)
1189-4014-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
50JGV100M10X10.5
Description
CAP ALUM 100UF 20% 50V SMD
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
50JGV100M10X10.5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
315 mA @ 120 Hz
Ripple Current @ High Frequency
378 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 684
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,43000 Kč17,43 Kč
1010,98200 Kč109,82 Kč
508,25640 Kč412,82 Kč
1007,39130 Kč739,13 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5005,89582 Kč2 947,91 Kč
1 0005,42441 Kč5 424,41 Kč
1 5005,18637 Kč7 779,56 Kč
2 5004,92092 Kč12 302,30 Kč
3 5004,76487 Kč16 677,05 Kč
5 0004,61406 Kč23 070,30 Kč
Manufacturers Standard Package
Unit Price without VAT:17,43000 Kč
Unit Price with VAT:21,09030 Kč