100 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMZA630ARA101MJA0G

DigiKey Part Number
565-EMZA630ARA101MJA0GTR-ND - Tape & Reel (TR)
565-EMZA630ARA101MJA0GCT-ND - Cut Tape (CT)
565-EMZA630ARA101MJA0GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMZA630ARA101MJA0G
Description
CAP ALUM 100UF 20% 63V SMD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
100 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EMZA630ARA101MJA0G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
160 mA @ 120 Hz
Ripple Current @ High Frequency
400 mA @ 100 kHz
Impedance
450 mOhms
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 693
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
135,49000 Kč35,49 Kč
1023,07700 Kč230,77 Kč
5017,85660 Kč892,83 Kč
10016,20840 Kč1 620,84 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50013,37446 Kč6 687,23 Kč
1 00012,48184 Kč12 481,84 Kč
1 50012,03143 Kč18 047,15 Kč
2 50011,52941 Kč28 823,53 Kč
3 50011,23441 Kč39 320,44 Kč
5 00010,94937 Kč54 746,85 Kč
Manufacturers Standard Package
Unit Price without VAT:35,49000 Kč
Unit Price with VAT:42,94290 Kč