



UUX1J101MNL1GS | |
|---|---|
DigiKey Part Number | 493-7453-2-ND - Tape & Reel (TR) 493-7453-1-ND - Cut Tape (CT) 493-7453-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUX1J101MNL1GS |
Description | CAP ALUM 100UF 20% 63V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUX1J101MNL1GS Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 320 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 416 mA @ 10 kHz |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 63 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,91000 Kč | 14,91 Kč |
| 10 | 9,30200 Kč | 93,02 Kč |
| 50 | 6,95460 Kč | 347,73 Kč |
| 100 | 6,21120 Kč | 621,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,92824 Kč | 2 464,12 Kč |
| 1 000 | 4,52381 Kč | 4 523,81 Kč |
| 1 500 | 4,31957 Kč | 6 479,35 Kč |
| 2 500 | 4,09184 Kč | 10 229,60 Kč |
| 3 500 | 3,95788 Kč | 13 852,58 Kč |
| 5 000 | 3,82844 Kč | 19 142,20 Kč |
| Unit Price without VAT: | 14,91000 Kč |
|---|---|
| Unit Price with VAT: | 18,04110 Kč |

