
EMVE630ARA101MJA0G | |
|---|---|
DigiKey Part Number | 565-EMVE630ARA101MJA0GTR-ND - Tape & Reel (TR) 565-EMVE630ARA101MJA0GCT-ND - Cut Tape (CT) 565-EMVE630ARA101MJA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVE630ARA101MJA0G |
Description | CAP ALUM 100UF 20% 63V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 100 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMVE630ARA101MJA0G Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 310 mA @ 120 Hz |
Part Status Active | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance | Height - Seated (Max) 0.394" (10.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMZA630ARA101MJA0G | Chemi-Con | 6 080 | 565-EMZA630ARA101MJA0GCT-ND | 35,49000 Kč | Upgrade |
| UCD1J101MNL1GS | Nichicon | 30 683 | 493-6185-1-ND | 15,75000 Kč | Direct |
| UUX1J101MNL1GS | Nichicon | 22 354 | 493-7453-1-ND | 14,91000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,30000 Kč | 27,30 Kč |
| 10 | 17,47000 Kč | 174,70 Kč |
| 50 | 13,37160 Kč | 668,58 Kč |
| 100 | 12,07800 Kč | 1 207,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 9,84764 Kč | 4 923,82 Kč |
| 1 000 | 9,14547 Kč | 9 145,47 Kč |
| 1 500 | 8,79088 Kč | 13 186,32 Kč |
| 2 500 | 8,39576 Kč | 20 989,40 Kč |
| 3 500 | 8,16348 Kč | 28 572,18 Kč |
| 5 000 | 7,93913 Kč | 39 695,65 Kč |
| Unit Price without VAT: | 27,30000 Kč |
|---|---|
| Unit Price with VAT: | 33,03300 Kč |

