50SGV100M10X10.5 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 655
Unit Price: 17,31000 Kč
Datasheet

Parametric Equivalent


Rubycon
In Stock: 882
Unit Price: 25,44000 Kč
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: 5,57381 Kč
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 72 993
Unit Price: 43,80000 Kč
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 12,51538 Kč
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: 15,08722 Kč
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 783
Unit Price: 24,61000 Kč
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 33 479
Unit Price: 21,69000 Kč
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 1 915
Unit Price: 22,73000 Kč
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 898
Unit Price: 21,90000 Kč
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 6 072
Unit Price: 35,25000 Kč
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 10,51200 Kč
Datasheet

Parametric Equivalent


Nichicon
In Stock: 44 423
Unit Price: 15,64000 Kč
Datasheet

Parametric Equivalent


Nichicon
In Stock: 7 334
Unit Price: 13,97000 Kč
Datasheet
100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50SGV100M10X10.5

DigiKey Part Number
1189-50SGV100M10X10.5TR-ND - Tape & Reel (TR)
1189-50SGV100M10X10.5CT-ND - Cut Tape (CT)
1189-50SGV100M10X10.5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
50SGV100M10X10.5
Description
CAP ALUM 100UF 20% 50V SMD
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
50SGV100M10X10.5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
315 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
378 mA @ 10 kHz
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.413" (10.50mm)
Voltage - Rated
50 V
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
50JGV100M10X10.5Rubycon6551189-4014-1-ND17,31000 KčParametric Equivalent
63TLV100M10X10.5Rubycon8821189-4124-1-ND25,44000 KčParametric Equivalent
EXV107M050S9PAAKEMET0EXV107M050S9PAA-ND5,57381 KčDirect
AFK107M63G24T-FCornell Dubilier Knowles72 993338-2146-1-ND43,80000 KčUpgrade
AHA107M50G24T-FCornell Dubilier Knowles0AHA107M50G24T-F-ND12,51538 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,23000 Kč20,23 Kč
1012,82600 Kč128,26 Kč
509,68940 Kč484,47 Kč
1008,69670 Kč869,67 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5006,98660 Kč3 493,30 Kč
1 0006,44748 Kč6 447,48 Kč
1 5006,17517 Kč9 262,75 Kč
2 5005,87158 Kč14 678,95 Kč
3 5005,69313 Kč19 925,96 Kč
5 0005,52070 Kč27 603,50 Kč
Manufacturers Standard Package
Unit Price without VAT:20,23000 Kč
Unit Price with VAT:24,47830 Kč