Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EXV107M050S9PAA | |
|---|---|
DigiKey Part Number | EXV107M050S9PAA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EXV107M050S9PAA |
Description | CAP ALUM 100UF 20% 50V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 340mOhm @ 100kHz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EXV107M050S9PAA Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 469 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 670 mA @ 100 kHz |
Part Status Active | Impedance 340 mOhms |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
ESR (Equivalent Series Resistance) 340mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FH1H101L | Panasonic Industry | 147 | 10-EEE-FH1H101LCT-ND | 29,82000 Kč | Parametric Equivalent |
| EEE-FH1J101L | Panasonic Industry | 0 | 10-EEE-FH1J101LCT-ND | 35,87000 Kč | Parametric Equivalent |
| UUA1H101MNL1GS | Nichicon | 6 307 | 493-9457-1-ND | 19,60000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 000 | 5,57381 Kč | 39 016,67 Kč |
| Unit Price without VAT: | 5,57381 Kč |
|---|---|
| Unit Price with VAT: | 6,74431 Kč |



