100 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 800mOhm @ 100kHz 7000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FH1J101L

DigiKey Part Number
10-EEE-FH1J101LTR-ND - Tape & Reel (TR)
10-EEE-FH1J101LCT-ND - Cut Tape (CT)
10-EEE-FH1J101LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FH1J101L
Description
CAP ALUM 100UF 20% 63V SMD
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
100 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 800mOhm @ 100kHz 7000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
260 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
400 mA @ 100 kHz
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.413" (10.50mm)
Voltage - Rated
63 V
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
ESR (Equivalent Series Resistance)
800mOhm @ 100kHz
Mounting Type
Lifetime @ Temp.
7000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
135,87000 Kč35,87 Kč
1023,29600 Kč232,96 Kč
5018,04000 Kč902,00 Kč
10016,37990 Kč1 637,99 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50013,27744 Kč6 638,72 Kč
1 00012,39463 Kč12 394,63 Kč
1 50011,94937 Kč17 924,06 Kč
2 50011,45301 Kč28 632,53 Kč
3 50011,16127 Kč39 064,44 Kč
5 00010,87952 Kč54 397,60 Kč
Manufacturers Standard Package
Unit Price without VAT:35,87000 Kč
Unit Price with VAT:43,40270 Kč