
EEE-FH1H101L | |
|---|---|
DigiKey Part Number | 10-EEE-FH1H101LTR-ND - Tape & Reel (TR) 10-EEE-FH1H101LCT-ND - Cut Tape (CT) 10-EEE-FH1H101LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FH1H101L |
Description | CAP ALUM 100UF 20% 50V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 500mOhm @ 100kHz 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FH1H101L Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 435.5 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 670 mA @ 100 kHz |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
ESR (Equivalent Series Resistance) 500mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,82000 Kč | 29,82 Kč |
| 10 | 19,27000 Kč | 192,70 Kč |
| 50 | 14,81160 Kč | 740,58 Kč |
| 100 | 13,40380 Kč | 1 340,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 10,77812 Kč | 5 389,06 Kč |
| 1 000 | 10,02816 Kč | 10 028,16 Kč |
| 1 500 | 9,64970 Kč | 14 474,55 Kč |
| 2 500 | 9,22781 Kč | 23 069,52 Kč |
| 3 500 | 8,97990 Kč | 31 429,65 Kč |
| 5 000 | 8,74037 Kč | 43 701,85 Kč |
| Unit Price without VAT: | 29,82000 Kč |
|---|---|
| Unit Price with VAT: | 36,08220 Kč |

