AHA107M50G24T-F is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Cornell Dubilier Knowles
In Stock: 72 993
Unit Price: 43,80000 Kč
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 6 678
Unit Price: 39,21000 Kč
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 495
Unit Price: 32,12000 Kč
Datasheet

Direct


Rubycon
In Stock: 655
Unit Price: 17,31000 Kč
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: 20,23000 Kč
Datasheet

Upgrade


Panasonic Industry
In Stock: 33 479
Unit Price: 21,69000 Kč
Datasheet

Upgrade


Chemi-Con
In Stock: 6 072
Unit Price: 35,25000 Kč
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 5,57381 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 1 422
Unit Price: 23,98000 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 138 827
Unit Price: 20,23000 Kč
Datasheet
100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2Ohm @ 120Hz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AHA107M50G24T-F

DigiKey Part Number
AHA107M50G24T-F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AHA107M50G24T-F
Description
CAP ALUM 100UF 20% 50V SMD
Customer Reference
Detailed Description
100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2Ohm @ 120Hz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Ripple Current @ Low Frequency
120 mA @ 120 Hz
Part Status
Not For New Designs
Ripple Current @ High Frequency
204 mA @ 10 kHz
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.402" (10.20mm)
Voltage - Rated
50 V
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
ESR (Equivalent Series Resistance)
2Ohm @ 120Hz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AFK107M63G24T-FCornell Dubilier Knowles72 993338-2146-1-ND43,80000 KčUpgrade
AFK107M50F24T-FCornell Dubilier Knowles6 678338-2145-1-ND39,21000 KčSimilar
AHA107M50F24T-FCornell Dubilier Knowles495338-AHA107M50F24T-FCT-ND32,12000 KčSimilar
50JGV100M10X10.5Rubycon6551189-4014-1-ND17,31000 KčDirect
50SGV100M10X10.5Rubycon01189-50SGV100M10X10.5CT-ND20,23000 KčDirect
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50012,51538 Kč6 257,69 Kč
Manufacturers Standard Package
Unit Price without VAT:12,51538 Kč
Unit Price with VAT:15,14361 Kč