Parametric Equivalent
Parametric Equivalent
Direct
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

50SGV100M10X10.5 | |
|---|---|
DigiKey Part Number | 1189-50SGV100M10X10.5TR-ND - Tape & Reel (TR) 1189-50SGV100M10X10.5CT-ND - Cut Tape (CT) 1189-50SGV100M10X10.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 50SGV100M10X10.5 |
Description | CAP ALUM 100UF 20% 50V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 50SGV100M10X10.5 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 315 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 378 mA @ 10 kHz |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 50JGV100M10X10.5 | Rubycon | 655 | 1189-4014-1-ND | 17,31000 Kč | Parametric Equivalent |
| 63TLV100M10X10.5 | Rubycon | 882 | 1189-4124-1-ND | 25,44000 Kč | Parametric Equivalent |
| EXV107M050S9PAA | KEMET | 0 | EXV107M050S9PAA-ND | 5,57381 Kč | Direct |
| AFK107M63G24T-F | Cornell Dubilier Knowles | 72 993 | 338-2146-1-ND | 43,80000 Kč | Upgrade |
| AHA107M50G24T-F | Cornell Dubilier Knowles | 0 | AHA107M50G24T-F-ND | 12,51538 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,23000 Kč | 20,23 Kč |
| 10 | 12,82600 Kč | 128,26 Kč |
| 50 | 9,68940 Kč | 484,47 Kč |
| 100 | 8,69670 Kč | 869,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 6,98660 Kč | 3 493,30 Kč |
| 1 000 | 6,44748 Kč | 6 447,48 Kč |
| 1 500 | 6,17517 Kč | 9 262,75 Kč |
| 2 500 | 5,87158 Kč | 14 678,95 Kč |
| 3 500 | 5,69313 Kč | 19 925,96 Kč |
| 5 000 | 5,52070 Kč | 27 603,50 Kč |
| Unit Price without VAT: | 20,23000 Kč |
|---|---|
| Unit Price with VAT: | 24,47830 Kč |















