
EEE-FP1H101AP | |
|---|---|
DigiKey Part Number | P19726TR-ND - Tape & Reel (TR) P19726CT-ND - Cut Tape (CT) P19726DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FP1H101AP |
Description | CAP ALUM 100UF 20% 50V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 180mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FP1H101AP Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 435.5 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 670 mA @ 100 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 180mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,98000 Kč | 23,98 Kč |
| 10 | 15,22500 Kč | 152,25 Kč |
| 50 | 11,60400 Kč | 580,20 Kč |
| 100 | 10,45490 Kč | 1 045,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 8,32218 Kč | 4 161,09 Kč |
| 1 000 | 7,71049 Kč | 7 710,49 Kč |
| 1 500 | 7,40175 Kč | 11 102,62 Kč |
| 2 500 | 7,05750 Kč | 17 643,75 Kč |
| 3 500 | 6,85514 Kč | 23 992,99 Kč |
| 5 000 | 6,65966 Kč | 33 298,30 Kč |
| Unit Price without VAT: | 23,98000 Kč |
|---|---|
| Unit Price with VAT: | 29,01580 Kč |

