35TZV100M10X10.5 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Rubycon
In Stock: 1 529
Unit Price: 0,78000 Kč
Datasheet

Upgrade


Rubycon
In Stock: 2 084
Unit Price: 0,62000 Kč
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 0,72000 Kč
Datasheet

Parametric Equivalent


Rubycon
In Stock: 490
Unit Price: 0,79000 Kč
Datasheet

Parametric Equivalent


Rubycon
In Stock: 2 383
Unit Price: 0,78000 Kč
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 0,45722 Kč
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 44 491
Unit Price: 1,21000 Kč
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 0,45722 Kč
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 6 577
Unit Price: 0,80000 Kč
Datasheet

Upgrade


Chemi-Con
In Stock: 1 323
Unit Price: 1,07000 Kč
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,20790 Kč
Datasheet

Parametric Equivalent


Nichicon
In Stock: 5 795
Unit Price: 0,46000 Kč
Datasheet
10TZV330M8X10.5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35TZV100M10X10.5

DigiKey Part Number
1189-35TZV100M10X10.5TR-ND - Tape & Reel (TR)
1189-35TZV100M10X10.5CT-ND - Cut Tape (CT)
1189-35TZV100M10X10.5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
35TZV100M10X10.5
Description
CAP ALUM 100UF 20% 35V SMD
Customer Reference
Detailed Description
100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
35TZV100M10X10.5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.