AHA107M35G24T-F is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Cornell Dubilier Knowles
In Stock: 44 491
Unit Price: 31,42000 Kč
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 433
Unit Price: 37,66000 Kč
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 628
Unit Price: 28,71000 Kč
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 465
Unit Price: 29,13000 Kč
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 900
Unit Price: 20,18000 Kč
Datasheet

Direct


Rubycon
In Stock: 490
Unit Price: 20,60000 Kč
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Upgrade


Rubycon
In Stock: 1 629
Unit Price: 20,18000 Kč
Datasheet

Upgrade


Rubycon
In Stock: 2 084
Unit Price: 16,02000 Kč
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 18,73000 Kč
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 6 577
Unit Price: 20,81000 Kč
Datasheet

Upgrade


Chemi-Con
In Stock: 1 323
Unit Price: 27,88000 Kč
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 5,40688 Kč
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: 13,32000 Kč
Datasheet
AHA series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AHA107M35G24T-F

DigiKey Part Number
AHA107M35G24T-F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AHA107M35G24T-F
Description
CAP ALUM 100UF 20% 35V SMD
Customer Reference
Detailed Description
100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2.3Ohm @ 120Hz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
2.3Ohm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
160 mA @ 120 Hz
Ripple Current @ High Frequency
272 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.402" (10.20mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50011,89104 Kč5 945,52 Kč
Manufacturers Standard Package
Unit Price without VAT:11,89104 Kč
Unit Price with VAT:14,38816 Kč