100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2Ohm @ 120Hz 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AHA107M35X16T-F

DigiKey Part Number
338-AHA107M35X16T-FTR-ND - Tape & Reel (TR)
338-AHA107M35X16T-FCT-ND - Cut Tape (CT)
338-AHA107M35X16T-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AHA107M35X16T-F
Description
CAP ALUM 100UF 20% 35V SMD
Customer Reference
Detailed Description
100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2Ohm @ 120Hz 1000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
84 mA @ 120 Hz
Part Status
Not For New Designs
Ripple Current @ High Frequency
142.8 mA @ 10 kHz
Capacitance
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.303" (7.70mm)
Voltage - Rated
35 V
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
ESR (Equivalent Series Resistance)
2Ohm @ 120Hz
Mounting Type
Lifetime @ Temp.
1000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AFK107M35F24T-FCornell Dubilier Knowles3 322338-2143-1-ND40,25000 KčSimilar
AFK107M35X16T-FCornell Dubilier Knowles5 763338-2144-1-ND29,61000 KčSimilar
AHA107M35F24T-FCornell Dubilier Knowles415338-AHA107M35F24T-FCT-ND30,24000 KčSimilar
35JZV100M6.3X8Rubycon1 2841189-35JZV100M6.3X8CT-ND14,60000 KčUpgrade
35SGV100M6.3X8Rubycon8671189-35SGV100M6.3X8CT-ND12,10000 KčUpgrade
In-Stock: 900
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,90000 Kč21,90 Kč
1013,95200 Kč139,52 Kč
5010,59040 Kč529,52 Kč
1009,52680 Kč952,68 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
9007,20001 Kč6 480,01 Kč
1 8006,70667 Kč12 072,01 Kč
2 7006,45771 Kč17 435,82 Kč
4 5006,18018 Kč27 810,81 Kč
6 3006,01704 Kč37 907,35 Kč
9 0005,85945 Kč52 735,05 Kč
Manufacturers Standard Package
Unit Price without VAT:21,90000 Kč
Unit Price with VAT:26,49900 Kč