AHA series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AHA107M35F24T-F

DigiKey Part Number
338-AHA107M35F24T-FTR-ND - Tape & Reel (TR)
338-AHA107M35F24T-FCT-ND - Cut Tape (CT)
338-AHA107M35F24T-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AHA107M35F24T-F
Description
CAP ALUM 100UF 20% 35V SMD
Customer Reference
Detailed Description
100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2.3Ohm @ 120Hz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
2.3Ohm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
120 mA @ 120 Hz
Ripple Current @ High Frequency
204 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.402" (10.20mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 465
Factory Stock: 5 500
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
129,13000 Kč29,13 Kč
1018,70500 Kč187,05 Kč
5014,38940 Kč719,47 Kč
10013,02460 Kč1 302,46 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50010,16540 Kč5 082,70 Kč
1 0009,45966 Kč9 459,66 Kč
1 5009,10373 Kč13 655,60 Kč
2 5008,70681 Kč21 767,03 Kč
3 5008,47357 Kč29 657,50 Kč
5 0008,24825 Kč41 241,25 Kč
12 5007,75921 Kč96 990,12 Kč
25 0007,51617 Kč187 904,25 Kč
Manufacturers Standard Package
Unit Price without VAT:29,13000 Kč
Unit Price with VAT:35,24730 Kč