


AFK107M35X16T-F | |
|---|---|
DigiKey Part Number | 338-2144-2-ND - Tape & Reel (TR) 338-2144-1-ND - Cut Tape (CT) 338-2144-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFK107M35X16T-F |
Description | CAP ALUM 100UF 20% 35V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 340mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | AFK107M35X16T-F Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 210 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 280 mA @ 100 kHz |
Capacitance | Impedance 340 mOhms |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.323" (8.20mm) |
ESR (Equivalent Series Resistance) 340mOhm @ 100kHz | Surface Mount Land Size 0.260" L x 0.307" W (6.60mm x 7.80mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35JZV100M6.3X8 | Rubycon | 1 284 | 1189-35JZV100M6.3X8CT-ND | 14,60000 Kč | Direct |
| 35SGV100M6.3X8 | Rubycon | 867 | 1189-35SGV100M6.3X8CT-ND | 12,10000 Kč | Direct |
| 35TKV100M6.3X8 | Rubycon | 1 793 | 1189-35TKV100M6.3X8CT-ND | 19,60000 Kč | Direct |
| 35TZV100M6.3X8 | Rubycon | 34 828 | 1189-1620-1-ND | 11,68000 Kč | Direct |
| EMZA350ARA101MF80S | Chemi-Con | 1 | 565-EMZA350ARA101MF80SCT-ND | 14,60000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,61000 Kč | 29,61 Kč |
| 10 | 19,04100 Kč | 190,41 Kč |
| 50 | 14,63220 Kč | 731,61 Kč |
| 100 | 13,23910 Kč | 1 323,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 10,18883 Kč | 9 169,95 Kč |
| 1 800 | 9,54255 Kč | 17 176,59 Kč |
| 2 700 | 9,21643 Kč | 24 884,36 Kč |
| 4 500 | 8,85302 Kč | 39 838,59 Kč |
| 6 300 | 8,63944 Kč | 54 428,47 Kč |
| 9 000 | 8,43311 Kč | 75 897,99 Kč |
| Unit Price without VAT: | 29,61000 Kč |
|---|---|
| Unit Price with VAT: | 35,82810 Kč |

