
EMZA350ARA101MF80S | |
|---|---|
DigiKey Part Number | 565-EMZA350ARA101MF80STR-ND - Tape & Reel (TR) 565-EMZA350ARA101MF80SCT-ND - Cut Tape (CT) 565-EMZA350ARA101MF80SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMZA350ARA101MF80S |
Description | CAP ALUM 100UF 20% 35V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 112 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 280 mA @ 100 kHz |
Part Status Active | Impedance 340 mOhms |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMZR500ARA101MF80G | Chemi-Con | 11 373 | 565-EMZR500ARA101MF80GCT-ND | 11,05000 Kč | Parametric Equivalent |
| AFK107M35X16T-F | Cornell Dubilier Knowles | 5 763 | 338-2144-1-ND | 29,61000 Kč | Direct |
| 35JZV100M6.3X8 | Rubycon | 1 284 | 1189-35JZV100M6.3X8CT-ND | 14,60000 Kč | Parametric Equivalent |
| 35SGV100M6.3X8 | Rubycon | 867 | 1189-35SGV100M6.3X8CT-ND | 12,10000 Kč | Parametric Equivalent |
| 35TKV100M6.3X8 | Rubycon | 1 793 | 1189-35TKV100M6.3X8CT-ND | 19,60000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,60000 Kč | 14,60 Kč |
| 10 | 9,09300 Kč | 90,93 Kč |
| 50 | 6,80300 Kč | 340,15 Kč |
| 100 | 6,07310 Kč | 607,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 4,47582 Kč | 4 028,24 Kč |
| 1 800 | 4,13657 Kč | 7 445,83 Kč |
| 2 700 | 3,96540 Kč | 10 706,58 Kč |
| 4 500 | 3,77452 Kč | 16 985,34 Kč |
| 6 300 | 3,66233 Kč | 23 072,68 Kč |
| 9 000 | 3,55392 Kč | 31 985,28 Kč |
| Unit Price without VAT: | 14,60000 Kč |
|---|---|
| Unit Price with VAT: | 17,66600 Kč |

