
35JZV100M6.3X8 | |
|---|---|
DigiKey Part Number | 1189-35JZV100M6.3X8TR-ND - Tape & Reel (TR) 1189-35JZV100M6.3X8CT-ND - Cut Tape (CT) 1189-35JZV100M6.3X8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35JZV100M6.3X8 |
Description | CAP ALUM 100UF 20% 35V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 35JZV100M6.3X8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 150 mA @ 120 Hz | |
Ripple Current @ High Frequency | 300 mA @ 100 kHz | |
Impedance | 340 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,65000 Kč | 13,65 Kč |
| 10 | 8,46200 Kč | 84,62 Kč |
| 50 | 6,31620 Kč | 315,81 Kč |
| 100 | 5,63590 Kč | 563,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 4,24603 Kč | 3 821,43 Kč |
| 1 800 | 3,74511 Kč | 6 741,20 Kč |
| 2 700 | 3,72668 Kč | 10 062,04 Kč |
| 4 500 | 3,65323 Kč | 16 439,53 Kč |
| 6 300 | 3,54336 Kč | 22 323,17 Kč |
| 9 000 | 3,43723 Kč | 30 935,07 Kč |
| 10 800 | 3,38680 Kč | 36 577,44 Kč |
| Unit Price without VAT: | 13,65000 Kč |
|---|---|
| Unit Price with VAT: | 16,51650 Kč |

