
35SGV100M6.3X8 | |
|---|---|
DigiKey Part Number | 1189-35SGV100M6.3X8TR-ND - Tape & Reel (TR) 1189-35SGV100M6.3X8CT-ND - Cut Tape (CT) 1189-35SGV100M6.3X8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35SGV100M6.3X8 |
Description | CAP ALUM 100UF 20% 35V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 35SGV100M6.3X8 Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Ratings |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.315" (8.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35JZV100M6.3X8 | Rubycon | 1 284 | 1189-35JZV100M6.3X8CT-ND | 14,70000 Kč | Parametric Equivalent |
| 35TKV100M6.3X8 | Rubycon | 1 793 | 1189-35TKV100M6.3X8CT-ND | 19,74000 Kč | Parametric Equivalent |
| 35TZV100M6.3X8 | Rubycon | 36 347 | 1189-1620-1-ND | 11,76000 Kč | Parametric Equivalent |
| AFK107M35X16T-F | Cornell Dubilier Knowles | 5 763 | 338-2144-1-ND | 29,82000 Kč | Direct |
| EEE-FK1V101XP | Panasonic Industry | 9 070 | PCE3836CT-ND | 13,44000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 10 | 7,55900 Kč | 75,59 Kč |
| 50 | 5,60220 Kč | 280,11 Kč |
| 100 | 4,98070 Kč | 498,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 3,61982 Kč | 3 257,84 Kč |
| 1 800 | 3,33075 Kč | 5 995,35 Kč |
| 2 700 | 3,18470 Kč | 8 598,69 Kč |
| 4 500 | 3,02189 Kč | 13 598,50 Kč |
| 6 300 | 2,92615 Kč | 18 434,74 Kč |
| 9 000 | 2,83363 Kč | 25 502,67 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |

