


AFK107M50F24VT-F | |
|---|---|
DigiKey Part Number | 338-4225-2-ND - Tape & Reel (TR) 338-4225-1-ND - Cut Tape (CT) 338-4225-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFK107M50F24VT-F |
Description | CAP ALUM 100UF 20% 50V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 340mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | AFK107M50F24VT-F Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 262.5 mA @ 120 Hz |
Part Status Active | Impedance 340 mOhms |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.394" (10.00mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 340mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,35000 Kč | 91,35 Kč |
| 10 | 62,25400 Kč | 622,54 Kč |
| 50 | 50,19080 Kč | 2 509,54 Kč |
| 100 | 46,38680 Kč | 4 638,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 39,85028 Kč | 19 925,14 Kč |
| 1 000 | 37,79517 Kč | 37 795,17 Kč |
| 1 500 | 36,75865 Kč | 55 137,98 Kč |
| 2 500 | 35,60368 Kč | 89 009,20 Kč |
| 3 500 | 34,92522 Kč | 122 238,27 Kč |
| 5 000 | 34,26972 Kč | 171 348,60 Kč |
| Unit Price without VAT: | 91,35000 Kč |
|---|---|
| Unit Price with VAT: | 110,53350 Kč |

